Panasonic AZH2231 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Momentary Action |
| Current Rating | 100mA |
| Depth | 36.4mm |
| Length | 56mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZH2231 to view detailed technical specifications.
No datasheet is available for this part.