
SPDT momentary snap acting/limit switch with a 0.1A, 30VDC rating. Features a roller lever actuator, connector terminal, and panel mount design. Offers 100,000 electrical cycles and 10,000,000 mechanical cycles. Operating temperature range is -10°C to 80°C, with IP67 waterproof and dust-tight ratings. UL and CSA approvals confirm reliability.
Panasonic AZH2321 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 100mA |
| Depth | 18mm |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Height | 55.5mm |
| Length | 73.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.45N |
| Operating Position | 0.909inch |
| Orientation | Straight |
| Overtravel | 0.276inch |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AZH |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZH2321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
