This is a rechargeable nickel-metal hydride battery with a cylindrical shape and a capacity of 0.8Ah. It operates within a temperature range of 0 to 50°C and has a charge current of 800mA. The battery is designed for use as a secondary cell and has a voltage of 1.2V. It is available in a 2-pin package and weighs 13 grams.
Panasonic BK-4MCC technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 1.2V |
| Capacity | 0.8Ah |
| Chemistry | Nickel-Metal Hydride |
| Cell Size | AAA |
| Number of Cells | 1 |
| Charge Current | 800mA |
| Charge Time | 1.1hr |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Product Weight | 13g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic BK-4MCC to view detailed technical specifications.
No datasheet is available for this part.