Nickel-Metal Hydride Battery Cylindrical 1.2V 2.6Ah A Rechargeable
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 1.2V |
| Capacity | 2.6Ah |
| Chemistry | Nickel-Metal Hydride |
| Cell Size | A |
| Number of Cells | 1 |
| Charge Current | 2450mA |
| Charge Time | 1.2hr |
| Memory Effect | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Product Weight | 40g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |