Panasonic BN-064HSR technical specifications.
| Access Time | 200ns |
| Frequency | 200GHz |
| Length | 85.6mm |
| Max Operating Temperature | 60°C |
| Memory Size | 64KB |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BN-064HSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
