Panasonic BN-064HSRC technical specifications.
| Access Time | 200ns |
| Frequency | 200GHz |
| Length | 85.6mm |
| Memory Size | 64KB |
| Memory Type | SRAM, |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BN-064HSRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
