Panasonic BN-10MHF3CE technical specifications.
| Access Time | 250ns |
| Frequency | 250GHz |
| Memory Size | 10MB |
| Memory Type | FLASH |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BN-10MHF3CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
