Panasonic BR-1/2AAE5P technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 1Ah |
| Chemistry | Lithium Poly Carbon Monofluoride |
| Number of Cells | 1 |
| Memory Effect | No |
| Product Weight | 8g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic BR-1/2AAE5P to view detailed technical specifications.
No datasheet is available for this part.