
Panasonic BR-1220/FCN technical specifications.
| Battery Size | 1220 |
| Capacity | 35mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12mm |
| Height | 2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Output Voltage | 3V |
| Series | BR1220 |
| Termination | Through Hole |
| Voltage Rating | 3V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-1220/FCN to view detailed technical specifications.
No datasheet is available for this part.
