Panasonic BR-1225/VFN technical specifications.
| Battery Size | 1225 |
| Capacity | 48mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12mm |
| Height | 2.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Output Voltage | 3V |
| Series | 1,200Non-Stock |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-1225/VFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
