
3V Lithium Manganese Dioxide primary battery with 0.048Ah capacity. Features a 12.5mm diameter and 2.5mm height, suitable for through-hole mounting. Operates across a wide temperature range from -40°C to 125°C, with a maximum continuous discharge current of 30mA. This RoHS compliant component offers reliable power for various electronic applications.
Panasonic BR-1225A/FAN technical specifications.
| Battery Type | PRIMARY |
| Capacity | 0.048ah |
| Chemistry/Technology | Lithium |
| Height | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-1225A/FAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.