Panasonic BR-1225A/HBN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 0.048ah |
| Depth | 12.5mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Number of Cells | 1 |
| RoHS Compliant | Yes |
| Weight | 800mg |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-1225A/HBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
