
Primary lithium battery, 3V output voltage, 120mAh capacity. Features lithium chemistry with a 1632 battery size and PC pin termination. Operating temperature range from -30°C to 80°C. Dimensions include 16mm diameter and 3.2mm height.
Panasonic BR-1632/HFN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Size | 1632 |
| Battery Type | PRIMARY |
| Capacity | 120mAh |
| Chemistry/Technology | Lithium |
| Contact Material | Tin |
| Depth | 16.1mm |
| Diameter | 16mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Cells | 1 |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | BR1632 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-1632/HFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
