
Cylindrical 3V Lithium Poly Carbon Monofluoride battery with 1200mAh capacity. Features a 17mm diameter, 33.5mm height, and PC pin termination for through-hole mounting. Operates across a wide temperature range from -40°C to 85°C, with a lead-free construction. This primary cell offers a reliable 3V DC rated voltage and is supplied in bulk packaging.
Panasonic BR-2/3AE2SP technical specifications.
| Capacity | 1200mAh |
| Diameter | 17mm |
| Height | 33.5mm |
| Lead Free | Lead Free |
| Material | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Voltage | 3V |
| Outside Diameter | 17mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | BR-2/3A |
| Termination | PC Pin |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 13.61g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR-2/3AE2SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
