Panasonic BR-2/3AE5SP technical specifications.
| Capacity | 1.2ah |
| Diameter | 17mm |
| Height | 33.5mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Weight | 13.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2/3AE5SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.