Panasonic BR-2/3ASSP technical specifications.
| Capacity | 1200mAh |
| Chemistry/Technology | Lithium |
| Diameter | 17mm |
| Height | 33.5mm |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Weight | 13.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR-2/3ASSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.