
3V primary lithium battery with 1.2Ah capacity. Features lead-free construction and solder termination for reliable connections. Operates across a wide temperature range from -40°C to 85°C. RoHS compliant and supplied in trays of 500 units.
Panasonic BR-2/3AT2SPN technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BR-2/3A |
| Termination | Solder |
| Voltage Rating | 3V |
| Weight | 13.61g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2/3AT2SPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.