
3V Lithium primary coin cell battery with 190mAh capacity. Features a 20mm diameter and 3.2mm height, constructed with Lithium Poly Carbon Monofluoride chemistry. Operates across a wide temperature range from -30°C to 80°C. This lead-free, RoHS, and REACH SVHC compliant component offers standard termination and weighs 2.5g.
Panasonic BR-2032/BN technical specifications.
| Capacity | 190mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BR2032 |
| Termination | Standard |
| Voltage Rating | 3V |
| Weight | 2.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2032/BN to view detailed technical specifications.
No datasheet is available for this part.
