Panasonic BR-2032/F2N technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 190mAh |
| Chemistry/Technology | Lithium |
| Depth | 20.1mm |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Cells | 1 |
| Output Voltage | 3V |
| Package Quantity | 160 |
| RoHS Compliant | Yes |
| Series | BR2032 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 2.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2032/F2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.