
3V Lithium primary coin cell battery with 190mAh capacity, featuring a PC Pin termination for through-hole mounting. This battery offers a wide operating temperature range from -30°C to 80°C and a nominal voltage of 3V. Measuring 20mm in diameter and 3.2mm in height, it is lead-free, RoHS compliant, and REACH SVHC compliant.
Panasonic BR-2032/HEN technical specifications.
| Capacity | 190mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Outside Diameter | 20mm |
| Package Quantity | 60 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BR2032 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 2.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2032/HEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
