Panasonic BR-2032/VC1N technical specifications.
| Battery Size | 2032 |
| Capacity | 190mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Output Voltage | 3V |
| Series | BR2032 |
| Termination | Through Hole |
| Voltage Rating | 3V |
| Weight | 2.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2032/VC1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
