Panasonic BR-2330/F3N technical specifications.
| Battery Size | 2330 |
| Capacity | 255mAh |
| Chemistry/Technology | Lithium |
| Diameter | 23mm |
| Height | 3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | BR2330 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 3.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR-2330/F3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
