
Primary Lithium battery, 3V voltage rating, 255mAh capacity. Features LITHIUM battery chemistry and a single cell configuration. Designed with SMD/SMT termination and package/case for surface mount applications. Lead Free and RoHS Compliant.
Panasonic BR-2330A/FAN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 255mAh |
| Package/Case | SMD/SMT |
| Depth | 23.1mm |
| Lead Free | Lead Free |
| Length | 23.1mm |
| Number of Cells | 1 |
| RoHS Compliant | Yes |
| Series | BR2330 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 3.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2330A/FAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.