
3V primary lithium battery with 255mAh capacity. Features a 23mm diameter and 23mm length, weighing 3.2g. Operates across a wide temperature range from -30°C to 80°C. Equipped with PC pin terminations for through-hole mounting. Lead-free and RoHS compliant, supplied in a 20-piece package.
Panasonic BR-2330A/GAN technical specifications.
| Battery Type | PRIMARY |
| Capacity | 255mAh |
| Depth | 23mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Voltage | 3V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | BR2330 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 3.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2330A/GAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
