Panasonic BR-2477A/GAE technical specifications.
| Diameter | 24.5mm |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2477A/GAE to view detailed technical specifications.
No datasheet is available for this part.