Panasonic BR-2477A/GAN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 1ah |
| Depth | 24mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Number of Cells | 1 |
| RoHS Compliant | Yes |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2477A/GAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.