
3V, 1Ah Lithium Poly Carbon Monofluoride coin cell battery, non-rechargeable, featuring a single cell with no memory effect. This primary battery offers a 2-pin through-hole mounting configuration for PCB integration, with a package diameter of 24.6mm and a height of 8.3mm. It operates reliably across a wide temperature range, from -40°C to 125°C.
Panasonic BR-2477A/HBN technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.3 |
| Seated Plane Height (mm) | 8.3 |
| Package Diameter (mm) | 24.6 |
| Mounting | Through Hole |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 1Ah |
| Chemistry | Lithium Poly Carbon Monofluoride |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| HTS Code | 8506500000 |
| Schedule B | 8506500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic BR-2477A/HBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.