Panasonic BR-2477A/HCN technical specifications.
| Battery Size | 2477 |
| Capacity | 1ah |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Series | BR2477 |
| Termination | Through Hole |
| Voltage Rating | 3V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2477A/HCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.