
Non-rechargeable 3VDC coin/button battery with 500mAh capacity. Lithium poly-carbon monofluoride chemistry offers a wide operating temperature range from -30°C to 80°C. Features a standard termination, 30mm diameter, and 3.2mm height. Lead-free and REACH SVHC compliant, weighing 5.5g.
Panasonic BR-3032/BN technical specifications.
| Capacity | 500mAh |
| Chemistry/Technology | Lithium |
| Diameter | 30mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 30mm |
| Reach SVHC Compliant | Yes |
| Series | BR3032 |
| Termination | Standard |
| Voltage Rating | 3V |
| Weight | 5.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-3032/BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
