Panasonic BR-3032/F2N technical specifications.
| Battery Size | 3032 |
| Battery Type | PRIMARY |
| Capacity | 500mAh |
| Chemistry/Technology | Lithium |
| Depth | 30.1mm |
| Diameter | 30mm |
| Height | 3.2mm |
| Length | 30.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Cells | 1 |
| Output Voltage | 3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BR3032 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 5.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-3032/F2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
