Panasonic BR-3032/VCN technical specifications.
| Lead Shape | Faston Tab |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 3.2 |
| Package Diameter (mm) | 30.1 |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.5Ah |
| Chemistry | Lithium Poly Carbon Monofluoride |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Product Weight | 5.5g |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic BR-3032/VCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.