Panasonic BR-CT2SP technical specifications.
| Capacity | 5000mAh |
| Chemistry/Technology | Lithium |
| Diameter | 26mm |
| Height | 50mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Output Voltage | 3V |
| Outside Diameter | 26mm |
| Package Quantity | 200 |
| Series | BR-C |
| Termination | Solder |
| Voltage Rating | 3V |
| Weight | 41.958g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR-CT2SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
