
Panasonic BR1225-1HC technical specifications.
| Battery Size | 1225 |
| Capacity | 48mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | BR |
| Termination | Through Hole |
| Weight | 800mg |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR1225-1HC to view detailed technical specifications.
No datasheet is available for this part.
