Panasonic BR1632 technical specifications.
| Capacity | 120mAh |
| Package/Case | 120 |
| Chemistry/Technology | Lithium |
| Material | Lithium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | BR |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR1632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.