Panasonic BR1632A/FA technical specifications.
| Capacity | 120mAh |
| Diameter | 16mm |
| Height | 3.8mm |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR1632A/FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.