Panasonic BR1632A/FAN technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.12Ah |
| Chemistry | Lithium Poly Carbon Monofluoride |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Product Weight | 1.5g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic BR1632A/FAN to view detailed technical specifications.
No datasheet is available for this part.