
Panasonic BR1632A/HA technical specifications.
| Diameter | 16mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | BR |
| Weight | 1.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR1632A/HA to view detailed technical specifications.
No datasheet is available for this part.
