Panasonic BR2020 technical specifications.
| Capacity | 100mAh |
| Package Quantity | 200 |
| Series | BR2020 |
| Voltage Rating | 3V |
| Weight | 2g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.