Panasonic BR2330-1GU technical specifications.
| Diameter | 23mm |
| Height | 3mm |
| Mount | External |
| Weight | 3.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR2330-1GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.