
Panasonic BR2477A/FB technical specifications.
| Diameter | 24.5mm |
| Height | 7.7mm |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR2477A/FB to view detailed technical specifications.
No datasheet is available for this part.
