
Panasonic BR2477A/HB technical specifications.
| Diameter | 24.5mm |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR2477A/HB to view detailed technical specifications.
No datasheet is available for this part.