Panasonic BR2477A/VA technical specifications.
| Diameter | 24.5mm |
| Height | 7.8mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR2477A/VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
