Panasonic BR3032 technical specifications.
| Capacity | 500mAh |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 20 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BR |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR3032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
