Panasonic BR425 technical specifications.
| Capacity | 25mAh |
| Chemistry/Technology | Lithium |
| Diameter | 4.2mm |
| Height | 25.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 550mg |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.