Panasonic CA1a-12V-A-5 technical specifications.
| Coil Current | 150mA |
| Coil Power | 1.8W |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Height | 37mm |
| Length | 21.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Flanges |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Plug |
| Throw Configuration | SPST |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CA1a-12V-A-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
