
SPST-NO electromechanical signal relay featuring a 12VDC coil voltage and 80 Ohm coil resistance, drawing 150mA and consuming 1.8W. Offers a contact current rating of 30A and a maximum current rating of 150A, with a DC voltage rating up to 16V. Operates within a temperature range of -30°C to 80°C, with 10ms operate and release times. Socketable mounting with plug termination, dimensions of 21.5x17.4x37mm, and RoHS compliant.
Panasonic CA1A-12V-C-5 technical specifications.
| Coil Current | 150mA |
| Coil Power | 1.8W |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 17.4mm |
| Height | 37mm |
| Length | 21.5mm |
| Max Current Rating | 150A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Release Time | 10ms |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 19g |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CA1A-12V-C-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
