
Automotive signal relay featuring a 12VDC coil with 1.8W power consumption and 80 Ohm resistance. This SPST-NO electromechanical relay offers a 30A contact current rating and a maximum voltage rating of 16VDC, with a peak current capability of 150A. Designed for chassis mounting with plug termination, it operates within a temperature range of -30°C to 80°C and has an operate/release time of 10ms.
Panasonic CA1A-12V-N-5 technical specifications.
| Coil Current | 150mA |
| Coil Power | 1.8W |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Height | 37mm |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Current Rating | 150A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 19g |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CA1A-12V-N-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
