Automotive power relay featuring a 12VDC coil with 150mA current, 1.8W power consumption, and 80 Ohm resistance. This non-latching relay offers a SPST-NO contact configuration with a 30A continuous current rating and a 150A maximum current rating. Designed for chassis mounting with brackets, it operates within a -30°C to 80°C temperature range and has a 16VDC maximum voltage rating. Dimensions are 21.5mm width, 17.4mm depth, and 37mm height, with a 14.4mm length.
Panasonic CA1A-DC12V-A technical specifications.
| Coil Current | 150mA |
| Coil Power | 1.8W |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 17.4mm |
| Height | 37mm |
| Lead Free | Lead Free |
| Length | 14.4mm |
| Max Current Rating | 150A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Chassis Mount, Flanges, Brackets |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 1.8W |
| Relay Type | Automotive |
| Release Time | 10ms |
| Series | CA |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 23g |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CA1A-DC12V-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.