Panasonic CA1A-DC12V-B technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 150A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Brackets |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CA1A-DC12V-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
