
Automotive power relay featuring a 12VDC coil with 150mA current, 1.8W power, 80 Ohm resistance, and non-latching coil type. This SPST-NO relay offers a 30A contact current rating and a maximum 150A current rating, with a 16VDC maximum voltage rating. Constructed with Silver, Cadmium contacts, it operates within -30°C to 80°C, has an operate and release time of 10ms, and mounts via chassis with screw termination. Dimensions are 21.5mm (length) x 17.4mm (depth) x 54.5mm (height), with a weight of 19g.
Panasonic CA1A-DC12V-N technical specifications.
| Coil Current | 150mA |
| Coil Power | 1.8W |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 17.4mm |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Current Rating | 150A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Case |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| Series | CA |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CA1A-DC12V-N to view detailed technical specifications.
No datasheet is available for this part.
